C2012X8L1C335K125AC | TDK

Ceramic capacitor, 3.3 µF, 16 V (DC), ±10 %, SMD 0805 (2012), X8L, C2012X8L1C335K125AC

Order No.: 72D0250
EAN: 4099879786036
MPN:
C2012X8L1C335K125AC
C2012X8L1C335KT000E
Series: C2012
C2012X8L1C335K125AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1309 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X8L
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes