C2012X7S1E106K125AC | TDK

Ceramic capacitor, 10 µF, 25 V (DC), ±10 %, SMD 0805 (2012), X7S, C2012X7S1E106K125AC

Order No.: 72D0244
EAN: 4099879785978
MPN:
C2012X7S1E106K125AC
C2012X7S1E106KT0A0E
Series: C2012
C2012X7S1E106K125AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1511 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X7S
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes