C2012X7R1H475K125AC | TDK
Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R1H475K125AC
Order No.: 72D0219
EAN: 4099879785879
MPN:
C2012X7R1H475K125AC
C2012X7R1H475KT0A0E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 1,993 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2285 €
100 pcs.
0.1952 €
500 pcs.
0.1702 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |