C2012X7R1H105K125AB | TDK
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R1H105K125AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Available: 1,684 pcs.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2344 €
100 pcs.
0.1607 €
500 pcs.
0.1190 €
2000 pcs.
0.0964 €
4000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, C2012X7R1H105K125AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |