C2012X7R1A475K085AC | TDK
Ceramic capacitor, 4.7 µF, 10 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R1A475K085AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 64 Weeks
Capacitor, C2012X7R1A475K085AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |