C2012X6S1H475K125AC | TDK
Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 0805 (2012), X6S, C2012X6S1H475K125AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 986 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3094 €
250 pcs.
0.2535 €
1000 pcs.
0.2166 €
2000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, C2012X6S1H475K125AC, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- General electronic equipment
- Mobile devices
- Servers, PCs, tablets
- Power supply circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X6S | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85322400 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |