C2012X6S1C106K125AC | TDK
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 0805 (2012), X6S, C2012X6S1C106K125AC
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| Dielectric material | X6S | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |