C2012X5R1V106M085AC | TDK
Ceramic capacitor, 10 µF, 35 V (DC), ±20 %, SMD 0805 (2012), X5R, C2012X5R1V106M085AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 64 Weeks
Capacitor, C2012X5R1V106M085AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Dielectric material | X5R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85322400 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |