C2012X5R1H475K125AB | TDK

Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 0805, X5R, C2012X5R1H475K125AB

Order No.: 75D6750
EAN: 4099879790125
MPN:
C2012X5R1H475K125AB
Series: C2012
C2012X5R1H475K125AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2594 € *
Available: 1,900 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.1856 €
100 pcs.
0.1583 €
500 pcs.
0.1380 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitor, C2012X5R1H475K125AB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0805
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes