C2012X5R1A226M125AE | TDK

Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 0805 (2012), X5R, C2012X5R1A226M125AE

Order No.: 72D0212
EAN: 4099879785831
MPN:
C2012X5R1A226M125AE
C2012X5R1A226MT000S
Series: C2012
C2012X5R1A226M125AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
497.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2487 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes