C2012X5R0J336M125AC | TDK

Ceramic capacitor, 33 µF, 6.3 V (DC), ±20 %, SMD 0805 (2012), X5R, C2012X5R0J336M125AC

Order No.: 75D5698
EAN: 4099879789990
MPN:
C2012X5R0J336M125AC
Series: C2012
C2012X5R0J336M125AC TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
516.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2582 €
Technical specifications
Filter Property Value
Capacity 33 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes