C2012C0G2W392J125AE | TDK

Ceramic capacitor, 3.9 nF, 450 V (DC), ±5 %, SMD 0805 (2012), C0G, C2012C0G2W392J125AE

Order No.: 72D0209
EAN: 4099879785800
MPN:
C2012C0G2W392J125AE
C2012C0G2W392JT000S
Series: C2012
C2012C0G2W392J125AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0952 €
Technical specifications
Filter Property Value
Capacity 3.9 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes