C1608X8R2A472K080AE | TDK

Ceramic capacitor, 4.7 nF, 100 V (DC), ±10 %, SMD 0603 (1608), X8R, C1608X8R2A472K080AE

Order No.: 72D0184
EAN: 4099879785619
MPN:
C1608X8R2A472K080AE
C1608X8R2A472KT000S
Series: C1608
C1608X8R2A472K080AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0369 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes