C1608X8L0J225K080AC | TDK

Ceramic capacitor, 2.2 µF, 6.3 V (DC), ±10 %, SMD 0603 (1608), X8L, C1608X8L0J225K080AC

Order No.: 72D0147
EAN: 4099879785404
MPN:
C1608X8L0J225K080AC
C1608X8L0J225KT000E
Series: C1608
C1608X8L0J225K080AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0785 €
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 6.3 V
Tolerance ±10 %
Dielectric material X8L
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes