C1608X7R1V474K080AE | TDK

Ceramic capacitor, 470 nF, 35 V (DC), ±10 %, SMD 0603 (1608), X7R, C1608X7R1V474K080AE

Order No.: 72D0127
EAN: 4099879785305
MPN:
C1608X7R1V474K080AE
C1608X7R1V474KT000S
Series: C1608
C1608X7R1V474K080AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0524 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 35 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes