C1608X7R1V105K080AE | TDK
Ceramic capacitor, 1 µF, 35 V (DC), ±10 %, SMD 0603 (1608), X7R, C1608X7R1V105K080AE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Available: 3,860 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2023 €
100 pcs.
0.1380 €
500 pcs.
0.1059 €
2000 pcs.
0.0845 €
4000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, C1608X7R1V105K080AE, TDK
Multilayer ceramic chip capacitor is a product which conductive resin layers are included in terminations. Soft termiantion has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
Features
- Higher mechanical endurance is realized by flexible resin layers
Applications
- Fail-safe design in battery line
- Prevention of ceramic body cracks by board bending
- Prevention of solder cracks by thermal shock
- The set having a high probability of fall
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |