C1608X5R1C106M080AB | TDK

Ceramic capacitor, 10 µF, 16 V (DC), ±20 %, SMD 0603 (1608), X5R, C1608X5R1C106M080AB

Order No.: 75D5104
EAN: 4099879789372
MPN:
C1608X5R1C106M080AB
Series: C1608
C1608X5R1C106M080AB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0952 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes