C1608C0G2E101J080AA | TDK
Ceramic capacitor, 100 pF, 250 V (DC), ±5 %, SMD 0603 (1608), C0G, C1608C0G2E101J080AA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 pF | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |