C1608C0G1H102J080AA | TDK

Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0603 (1608), C0G, C1608C0G1H102J080AA

Order No.: 75D4751
EAN: 4099879789150
MPN:
C1608C0G1H102J080AA
Series: C1608
C1608C0G1H102J080AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available: 4,771 pcs.
Total Price:
0.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0333 €

Capacitor, C1608C0G1H102J080AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin JP
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes