C1005X7S1A225K050BC | TDK
Ceramic capacitor, 2.2 µF, 10 V (DC), ±10 %, SMD 0402 (1005), X7S, C1005X7S1A225K050BC
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: On Request
Ceramic capacitor, C1005X7S1A225K050BC, TDK
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, monitors, HDDs, digital telephones, audio equipment, electronic musical instruments, video games, copiers, and facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7S | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | JP |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |