C1005X5R1V474K050BC | TDK

Ceramic capacitor, 470 nF, 35 V (DC), ±10 %, SMD 0402 (1005), X5R, C1005X5R1V474K050BC

Order No.: 72D0447
MPN:
C1005X5R1V474K050BC
Series: C1005
C1005X5R1V474K050BC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0131 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0131 €

Ceramic capacitor, C1005X5R1V474K050BC, TDK

The C1005X5R1V474K050BC is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.

Features

  • Superior mechanical strength and high reliability due to the monolithic structure
  • Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Applications

  • General electronic equipment
  • Mobile devices
  • Servers, PCs, tablets
  • Power supply circuit
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 35 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes