C1005X5R1V225K050BE | TDK
Ceramic capacitor, 2.2 µF, 35 V (DC), ±10 %, SMD 0402 (1005), X5R, C1005X5R1V225K050BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ceramic capacitor, C1005X5R1V225K050BE, TDK
This multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
Features
- The resin layer relieves mechanical stress and thermal shock
Applications
- Fail-safe design in power line
- Prevention of ceramic body cracks by board bending
- Prevention of solder cracks by thermal shock
- Equipment such as mobile devices having a high possibility of drop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±10 % | |
| Dielectric material | X5R | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |