C1005C0G1H1R5B050BA | TDK

Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.1 pF, SMD 0402 (1005), C0G, C1005C0G1H1R5B050BA

Order No.: 75D4194
EAN: 4099879788832
MPN:
C1005C0G1H1R5B050BA
Series: C1005
C1005C0G1H1R5B050BA TDK Ceramic Capacitors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.0119 € *
Available: 7,370 pcs.
Total Price:
0.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0119 €

Capacitor, C1005C0G1H1R5B050BA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 1.5 pF
Rated voltage (DC) 50 V
Tolerance ±0.1 pF
Dielectric material C0G
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes