C0603X5R1E473K030BB | TDK

Ceramic capacitor, 47 nF, 25 V (DC), ±10 %, SMD 0201 (0603), X5R, C0603X5R1E473K030BB

Order No.: 72D0439
MPN:
C0603X5R1E473K030BB
Series: C0603
C0603X5R1E473K030BB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0060 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
89.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0060 €

Ceramic capacitor, C0603X5R1E473K030BB, TDK

The C0603X5R1E473K030BB is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.

Features

  • Superior mechanical strength and high reliability due to the monolithic structure
  • Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Applications

  • General electronic equipment
  • Mobile devices
  • Servers, PCs, tablets
  • Power supply circuit
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0201 (0603)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 0.6 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes