C0603X5R1A104K030BC | TDK
Ceramic capacitor, 100 nF, 10 V (DC), ±10 %, SMD 0201 (0603), X5R, C0603X5R1A104K030BC
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0067 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±10 % | |
| Dielectric material | X5R | |
| Design | SMD 0201 (0603) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15,000 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |