DRB30-24-1 | TDK-Lambda
Power supply, 24 to 28 VDC, 1.25 A, 30 W, DRB30-24-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1208 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single phase power supply, DRB30-24-1, TDK-Lambda
This product combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 91%. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years.
Features
- Narrow case widths
- Low no load power draw
- Lowers operating costs and improves thermal performance
- Reduced electrical noise in the system
- For use in explosive atmospheres
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 V AC/DC | |
| Power | 30 W | |
| efficiency | 90 % | |
| Width | 21 mm | |
| Height | 75 mm | |
| Depth | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |