CCG-15-24-15D | TDK-Lambda
DC converter, 9-36 VDC, 15 W, 1 output, 15 VDC, 90 % efficiency, CCG-15-24-15D
As a private customer, you can buy this item as soon as we have it back in stock.
DC-DC Converter, CCG-15-24-15D, TDK-LAMBDA
The cost-effective CCG converter series come in the standard format 25.4 x 25.4 mm (1 “x1“, 9.9mm height), have a 4:1 wide-range input. They are completely shielded with a metal housing. The typical use is for applications in industry, transportation, data and telecommunications, as well as portable battery operated devices. The input voltage range is either 9-36 or 18-76Vdc. The output delivers 3.3, 5, 12, 15, 24 and 30 VDC as single and +/-12 or +/-15VDC as dual outputs, whereby the output voltage can be adjusted by +/- 10%. The CCG-DC-DC converters have a high degree of efficiency and work at ambient temperatures from 40 ° C to + 85 ° C. In addition to the adjustable output voltage, the standard equipment includes a remote on / off function, overcurrent and overvoltage protection. The series comes with a 5-year warranty.
FEATURES
- 1x1 inch standard footprint and pinning
- 1.5 kVdc input-output isolation
- High efficiency up to 92%
- -40 to +85°C ambient temp., up to 110°C case temp.
- Potted, six sides shielded
- Remote on/off, OCP (hiccup)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 15 W | |
| efficiency | 90 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |