CCG-15-24-12S | TDK-Lambda

DC converter, 9-36 VDC, 15.6 W, 1 output, 12 VDC, 89 % efficiency, CCG-15-24-12S

Order No.: 70C1293
EAN: 4099891339463
MPN:
CCG-15-24-12S
Series: CCG
CCG-15-24-12S TDK-Lambda DC/DC Converters
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC-DC Converter, CCG-15-24-12S, TDK-LAMBDA

The cost-effective CCG converter series come in the standard format 25.4 x 25.4 mm (1 “x1“, 9.9mm height), have a 4:1 wide-range input. They are completely shielded with a metal housing. The typical use is for applications in industry, transportation, data and telecommunications, as well as portable battery operated devices. The input voltage range is either 9-36 or 18-76Vdc. The output delivers 3.3, 5, 12, 15, 24 and 30 VDC as single and +/-12 or +/-15VDC as dual outputs, whereby the output voltage can be adjusted by +/- 10%. The CCG-DC-DC converters have a high degree of efficiency and work at ambient temperatures from 40 ° C to + 85 ° C. In addition to the adjustable output voltage, the standard equipment includes a remote on / off function, overcurrent and overvoltage protection. The series comes with a 5-year warranty.

FEATURES

  • 1x1 inch standard footprint and pinning
  • 1.5 kVdc input-output isolation
  • High efficiency up to 92%
  • -40 to +85°C ambient temp., up to 110°C case temp.
  • Potted, six sides shielded
  • Remote on/off, OCP (hiccup)
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.3 A
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 15.6 W
efficiency 89 %
Design DIP6
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
SVHC free Yes