CC1R5-2412SF-E | TDK-Lambda
DC converter, 24 VDC, 1.5 W, 1 output, 12 VDC, 71 % efficiency, CC1R5-2412SF-E
NCNR (non cancelable / non returnable)
DC-DC Converter, CC1R5-2412SF-E, TDK-LAMBDA
The cost-effective DC-DC converter series CC-E is characterized by high efficiency, high reliability and a very slim height. The input voltage range is: at 5V: 4.5 - 9.0V, at 12V: 9-18V, at 24V: 18-36V, at 48V: 36-76VDC, the output voltage range is 3.3, 5, 12, 15, ±12 and ±15VDC. The output voltage range is adjustable within the ranges from 3.15 - 3.6, 4.75 - 6.0, 11.4 - 15 or 22.8 - 30VDC. Supported by a five-year guarantee, the converters are available with pins for push-through technology (THT) and in an SMD version.
FEATURES
- Compact footprint with very low profile
- Open frame (no potting)
- Wide operation temperature -40 to 85°C
- Output voltage trimmable
- Through hole (THT) or SMD Input-output isolation
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 125 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1.5 W | |
| efficiency | 71 % | |
| Design | DIP7 | |
| Isolation voltage | 500 V | |
| Length | 16.5 mm | |
| Width | 16.6 mm | |
| Height | 8.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |