CC10-1205SF-E | TDK-Lambda

DC converter, 12 VDC, 10 W, 1 output, 5 VDC, 84 % efficiency, CC10-1205SF-E

Order No.: 70C1278
EAN: 4099891339319
MPN:
CC10-1205SF-E
Series: CC-E
CC10-1205SF-E TDK-Lambda DC/DC Converters
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC-DC Converter, CC10-1205SF-E, TDK-LAMBDA

The cost-effective DC-DC converter series CC-E is characterized by high efficiency, high reliability and a very slim height. The input voltage range is: at 5V: 4.5 - 9.0V, at 12V: 9-18V, at 24V: 18-36V, at 48V: 36-76VDC, the output voltage range is 3.3, 5, 12, 15, ±12 and ±15VDC. The output voltage range is adjustable within the ranges from 3.15 - 3.6, 4.75 - 6.0, 11.4 - 15 or 22.8 - 30VDC. Supported by a five-year guarantee, the converters are available with pins for push-through technology (THT) and in an SMD version. 

FEATURES

  • Compact footprint with very low profile
  • Open frame (no potting)
  • Wide operation temperature -40 to 85°C
  • Output voltage trimmable
  • Through hole (THT) or SMD
  • Input-output isolation
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 5 VDC
Input voltage AC 12 VDC
Power 10 W
efficiency 84 %
Design DIP7
Isolation voltage 500 V
Length 35.6 mm
Width 22.6 mm
Height 8.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Substance description Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Date of RoHS guidelines 3/31/15
SVHC free No