RWS-600B-24 | TDK-Lambda
AC/DC power supply, 24 VDC, 25 A, 600 W, RWS-600B-24
NCNR (non cancelable / non returnable)
AC/DC Power Supply, RWS-600B-24, TDK-Lambda
The RWS-B series (50 to 1500 W) offers solid performance at an excellent price-performance ratio! Thus these power supplies have an extremely long life time of the electrolytic capacitors (ecap-lifetime) and 7 years warranty. All RWS-B models work with an AC wide range input of 85 - 265 V and offer output voltages from 5 to 48VDC. This makes them perfect for use in industrial, measurement, communication, LED and broadcast applications. The RWS1000B/ME and RWS1500B/ME devices also have medical approval (IEC 60601-1).
Features
- 10 years lifetime of the E-Cap
- Global security approvals
- Compact size
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-265 VAC | |
| Power | 600 W | |
| efficiency | 88.5 % | |
| Length | 120 mm | |
| Width | 190 mm | |
| Height | 61 mm |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead | tris(2-methoxyethoxy)vinylsilane |
| Date of RoHS guidelines | 3/31/15 |