RWS-300B-5 | TDK-Lambda
AC/DC power supply, 5 VDC, 50 A, 250 W, RWS-300B-5
NCNR (non cancelable / non returnable)
AC/DC Power Supply, RWS-300B-5, TDK-Lambda
The RWS-B series (50 to 1500 W) offers solid performance at an excellent price-performance ratio! Thus these power supplies have an extremely long life time of the electrolytic capacitors (ecap-lifetime) and 7 years warranty. All RWS-B models work with an AC wide range input of 85 - 265 V and offer output voltages from 5 to 48VDC. This makes them perfect for use in industrial, measurement, communication, LED and broadcast applications. The RWS1000B/ME and RWS1500B/ME devices also have medical approval (IEC 60601-1).
Features
- 10 years lifetime of the E-Cap
- Global security approvals
- Compact size
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 50 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-265 VAC | |
| Power | 250 W | |
| efficiency | 78.5 % | |
| Length | 102 mm | |
| Width | 170 mm | |
| Height | 41 mm |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead | tris(2-methoxyethoxy)vinylsilane |
| Date of RoHS guidelines | 3/31/15 |