RWS-300B-48 | TDK-Lambda

AC/DC power supply, 48 VDC, 6.3 A, 302.4 W, RWS-300B-48

Order No.: 70C1098
EAN: 4099891290429
MPN:
RWS-300B-48
Series: RWS
RWS-300B-48 TDK-Lambda Built-In Power Supplies Image 1
RWS-300B-48 TDK-Lambda Built-In Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.7882 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
112.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.7882 €

AC/DC Power Supply, RWS-300B-48, TDK-Lambda

The RWS-B series (50 to 1500 W) offers solid performance at an excellent price-performance ratio! Thus these power supplies have an extremely long life span of the electrolytic capacitors (ecap-lifetime) and 7 years warranty. All RWS-B models work with an AC wide range input of 85 - 265 V and offer output voltages from 5 to 48VDC. This makes them perfect for use in industrial, measurement, communication, LED and broadcast applications. The RWS1000B/ME and RWS1500B/ME devices also have medical approval (IEC 60601-1).

Features

  • 10 years lifetime of the E-Cap
  • Global security approvals
  • Compact size
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.3 A
Output voltage DC 48 VDC
Input voltage AC 85-265 VAC
Power 302.4 W
efficiency 88 %
Length 102 mm
Width 170 mm
Height 41 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead | tris(2-methoxyethoxy)vinylsilane
Date of RoHS guidelines 3/31/15