LS-200-36 | TDK-Lambda
AC/DC power supply, 36 VDC, 5.6 A, 200 W, LS-200-36
NCNR (non cancelable / non returnable)
AC/DC Power Supply, LS-200-36, TDK-Lambda
The LS-switching power supply series has power levels from 25 to 200W and offers the user both a very advantageous purchase price and very high MTBF values of up to 900,000 hours. Equipped with a five-year warranty, the LS series has a long operating performance at ambient temperatures from -25 up to + 70 ° C. The series has a wide range input from 88 to 264 V and can withstand overvoltages of up to 300 V AC for five seconds. All common output voltages are available (3.3V to 48V).
Features
- High efficiency
- -25 to +70°C operating temperature
- Curve B EMC
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5.6 A | |
| Output voltage DC | 36 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 200 W | |
| Length | 198 mm | |
| Width | 41 mm | |
| Height | 98 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |