KMS-30A-5 | TDK-Lambda
AC/DC converter, 90-264 VAC, 30 W, 5 V, KMS-30A-5
NCNR (non cancelable / non returnable)
AC/DC Medical Power Supply, KMS-30A-5, TDK-Lambda
These small and lightweight encapsulated power supply modules for PCB mounting have a medical approval and are therefore ideally suited for a wide range of medical applications, e.g. in the dental and homecare sector, but also for testing and measurement technology as well as for broadcasting and industrial applications. All devices of the KMS-A series have a single output and provide 15-60 W output power. Their range of output voltages covers all common values between 5 Vdc and 24 Vdc. As protection class II devices, the KMS-A power supplies do not require an earth connection (PE).
Features
- Medical certificates on 5000 m
- Low power consumption at idle
- Class II (no reason required)
| Filter | Property | Value |
|---|---|---|
| Output current | 6 A | |
| Output voltage DC | 5 V | |
| Input voltage AC | 90-264 VAC | |
| Power | 30 W | |
| efficiency | 84 % | |
| Design | PCB mounting | |
| Length | 64 mm | |
| Width | 23.5 mm | |
| Height | 45 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |