B72660M0950K072 | TDK (EPCOS)
Varistor, SMD 4032, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J, B72660M0950K072
Order No.: 82E4382
EAN: 4099879989420
MPN:
B72660M0950K072
B72660M950K72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 32 Weeks
SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.
Chip package size 4032, good soldering properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 4032 | |
| Varistor Voltage Type | 150 V | |
| max. Surge current, transient (8/20 µs) | 1200 A | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 95 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.25 W | |
| Energy absorption | 7.6 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, IEC, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | SI |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |