B72660M0140K072 | TDK (EPCOS)

Varistor, SMD 4032, VV 22 V, 250 A, 18 V (DC), 14 V (AC), ±10 %, 0.02 VA (AC), 0.9 J, B72660M0140K072

Order No.: 82E4362
EAN: 4099879989376
MPN:
B72660M0140K072
B72660M140K72
B72660M0140K072 TDK (EPCOS) Varistors Image 1
B72660M0140K072 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8211 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.

Chip package size 4032, good soldering properties

Technical specifications
Filter Property Value
Design SMD 4032
Varistor Voltage Type 22 V
max. Surge current, transient (8/20 µs) 250 A
Rated voltage (DC) 18 V
Rated voltage (AC) 14 V
Tolerance ±10 %
Power dissipation 0.02 W
Energy absorption 0.9 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, IEC, CECC
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes