B72650M0301K072 | TDK (EPCOS)

Varistor, SMD 3225, VV 470 V, 400 A, 385 V (DC), 300 V (AC), ±10 %, 0.1 VA (AC), 9.6 J, B72650M0301K072

Order No.: 82E4340
EAN: 4099879989369
MPN:
B72650M0301K072
B72650M301K72
B72650M0301K072 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6783 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.

Chip package size 3225, molded, good soldering properties

Technical specifications
Filter Property Value
Design SMD 3225
Varistor Voltage Type 470 V
max. Surge current, transient (8/20 µs) 400 A
Rated voltage (DC) 385 V
Rated voltage (AC) 300 V
Tolerance ±10 %
Power dissipation 0.1 W
Energy absorption 9.6 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, IEC, CECC
Logistics
Property Value
Customs tariff number 85332900
Country of origin ID
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes