B72650M0231K072 | TDK (EPCOS)
Varistor, SMD 3225, VV 360 V, 400 A, 300 V (DC), 230 V (AC), ±10 %, 0.1 VA (AC), 7.2 J, B72650M0231K072
Order No.: 82E4334
EAN: 4099879989338
MPN:
B72650M0231K072
B72650M231K72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 32 Weeks
SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.
Chip package size 3225, molded, good soldering properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 3225 | |
| Varistor Voltage Type | 360 V | |
| max. Surge current, transient (8/20 µs) | 400 A | |
| Rated voltage (DC) | 300 V | |
| Rated voltage (AC) | 230 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.1 W | |
| Energy absorption | 7.2 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, IEC, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | SI |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |