B72650M0140K072 | TDK (EPCOS)

Varistor, SMD 3225, VV 22 V, 100 A, 18 V (DC), 14 V (AC), ±10 %, 0.01 VA (AC), 0.4 J, B72650M0140K072

Order No.: 82E4302
EAN: 4099879989215
MPN:
B72650M0140K072
B72650M140K72
B72650M0140K072 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6783 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.

Chip package size 3225, molded, good soldering properties

Technical specifications
Filter Property Value
Design SMD 3225
Varistor Voltage Type 22 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 18 V
Rated voltage (AC) 14 V
Tolerance ±10 %
Power dissipation 0.01 W
Energy absorption 0.4 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, IEC, CECC
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin SI
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes