B72542V6300K062 | TDK (EPCOS)
Varistor, SMD 2220, VV 47 V, 6000 A, 38 V (DC), 30 V (AC), ±10 %, 0.02 VA (AC), 15 J, B72542V6300K062
Order No.: 76D9907
EAN: 4099879987563
MPN:
B72542V6300K062
B72542V6300K62
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 999 Weeks
SMD multilayer varistor, B72542V6300K062, EPCOS
Features
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Applications
- Industrial applications
- Building safety and security applications
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2220 | |
| Varistor Voltage Type | 47 V | |
| max. Surge current, transient (8/20 µs) | 6000 A | |
| Rated voltage (DC) | 38 V | |
| Rated voltage (AC) | 30 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.02 W | |
| Energy absorption | 15 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 pieces |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |