B72530G1250K062 | TDK (EPCOS)

Varistor, SMD 1210, VV 39 V, 300 A, 31 V (DC), 25 V (AC), ±10 %, 0.01 VA (AC), 1.7 J, B72530G1250K062

Order No.: 76D9913
EAN: 4099879987600
MPN:
B72530G1250K062
B72530G1250K62
B72530G1250K062 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4284 €

SMD multilayer varistor, B72530G1250K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
Filter Property Value
Design SMD 1210
Varistor Voltage Type 39 V
max. Surge current, transient (8/20 µs) 300 A
Rated voltage (DC) 31 V
Rated voltage (AC) 25 V
Tolerance ±10 %
Power dissipation 0.01 W
Energy absorption 1.7 J
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85332900
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes