B72520T0500K062 | TDK (EPCOS)

Varistor, SMD 1206, VV 82 V, 100 A, 65 V (DC), 50 V (AC), ±10 %, 0.008 VA (AC), 0.6 J, B72520T0500K062

Order No.: 82E4846
EAN: 4099879990105
MPN:
B72520T0500K062
B72520T500K62
B72520T0500K062 TDK (EPCOS) Varistors Image 1
B72520T0500K062 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3213 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1206, type B72520.

Technical specifications
Filter Property Value
Design SMD 1206
Varistor Voltage Type 82 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 65 V
Rated voltage (AC) 50 V
Tolerance ±10 %
Power dissipation 0.008 W
Energy absorption 0.6 J
min. operating temperature -55 °C
max. operating temperature 125 °C
Standard number UL, IEC, CECC
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Country of origin AT
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes