B72520G1250K062 | TDK (EPCOS)
Varistor, SMD 1206, VV 39 V, 200 A, 31 V (DC), 25 V (AC), ±10 %, 0.008 VA (AC), 1 J, B72520G1250K062
Order No.: 76D9882
EAN: 4099879987532
MPN:
B72520G1250K062
B72520G1250K62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD multilayer varistor, B72520G1250K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Varistor Voltage Type | 39 V | |
| max. Surge current, transient (8/20 µs) | 200 A | |
| Rated voltage (DC) | 31 V | |
| Rated voltage (AC) | 25 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.008 W | |
| Energy absorption | 1 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |