B72510T0200K062 | TDK (EPCOS)
Varistor, SMD 0805, VV 33 V, 80 A, 26 V (DC), 20 V (AC), ±10 %, 0.005 VA (AC), 0.3 J, B72510T0200K062
Order No.: 82E4818
EAN: 4099879989970
MPN:
B72510T0200K062
B72510T200K62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD multilayer varistor, B72510T0200K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Stable protection level
- Bidirectional clamping
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Varistor Voltage Type | 33 V | |
| max. Surge current, transient (8/20 µs) | 80 A | |
| Rated voltage (DC) | 26 V | |
| Rated voltage (AC) | 20 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.005 W | |
| Energy absorption | 0.3 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Standard number | UL, IEC, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | HR |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |