B72510T0080L062 | TDK (EPCOS)

Varistor, SMD 0805, VV 15 V, 120 A, 11 V (DC), 8 V (AC), ±15 %, 0.005 VA (AC), 0.2 J, B72510T0080L062

Order No.: 82E4810
EAN: 4099879989949
MPN:
B72510T0080L062
B72510T0080L062 TDK (EPCOS) Varistors Image 1
B72510T0080L062 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2737 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 0805, type B72510.

Technical specifications
Filter Property Value
Design SMD 0805
Varistor Voltage Type 15 V
max. Surge current, transient (8/20 µs) 120 A
Rated voltage (DC) 11 V
Rated voltage (AC) 8 V
Tolerance ±15 %
Power dissipation 0.005 W
Energy absorption 0.2 J
min. operating temperature -55 °C
max. operating temperature 125 °C
Standard number UL, IEC, CECC
Logistics
Property Value
Customs tariff number 85332900
Country of origin HR
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes