B72240B0251K001 | TDK (EPCOS)
Varistor, chassis mounting, VV 390 V, 40000 A, 320 V (DC), 250 V (AC), ±10 %, 1.4 VA (AC), 490 J, B72240B0251K001
Order No.: 82E2609
EAN: 4099879988959
MPN:
B72240B0251K001
B72240B251K1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3081 € *
Standard delivery time from the manufacturer is: 40 Weeks
Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.
Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | chassis mounting | |
| Varistor Voltage Type | 390 V | |
| max. Surge current, transient (8/20 µs) | 40000 A | |
| Rated voltage (DC) | 320 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Power dissipation | 1.4 W | |
| Energy absorption | 490 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, IEC, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 10 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |