B72240B0231K001 | TDK (EPCOS)

Varistor, chassis mounting, VV 360 V, 40000 A, 300 V (DC), 230 V (AC), ±10 %, 1.4 VA (AC), 460 J, B72240B0231K001

Order No.: 82E2607
EAN: 4099879988935
MPN:
B72240B0231K001
B72240B231K1
B72240B0231K001 TDK (EPCOS) Varistors Image 1
B72240B0231K001 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3081 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,332.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
33.3081 €

Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.

Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals

Technical specifications
Filter Property Value
Design chassis mounting
Varistor Voltage Type 360 V
max. Surge current, transient (8/20 µs) 40000 A
Rated voltage (DC) 300 V
Rated voltage (AC) 230 V
Tolerance ±10 %
Power dissipation 1.4 W
Energy absorption 460 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, IEC, CECC
Logistics
Property Value
Original Packaging Bulk with 10 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes