B72232B0421K001 | TDK (EPCOS)

Varistor, chassis mounting, VV 680 V, 25000 A, 560 V (DC), 420 V (AC), ±10 %, 1.4 VA (AC), 600 J, B72232B0421K001

Order No.: 82E2616
EAN: 4099879989017
MPN:
B72232B0421K001
B72232B421K1
B72232B0421K001 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2288 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
929.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
23.2288 €
Technical specifications
Filter Property Value
Design chassis mounting
Varistor Voltage Type 680 V
max. Surge current, transient (8/20 µs) 25000 A
Rated voltage (DC) 560 V
Rated voltage (AC) 420 V
Tolerance ±10 %
Power dissipation 1.4 W
Energy absorption 600 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, IEC, CECC
Logistics
Property Value
Original Packaging Bulk with 10 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes