B72225S4621K101 | TDK (EPCOS)

Varistor, radial, VV 1 kV, 20000 A, 825 V (DC), 625 V (AC), ±10 %, 1 VA (AC), 855 J, B72225S4621K101

Order No.: 82E3232
EAN: 4099879989185
MPN:
B72225S4621K101
B72225S4621K101 TDK (EPCOS) Varistors Image 1
B72225S4621K101 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3,455.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
2.8798 €

Metal oxide varistors, type TDK/Epcos S25 B72225S.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 1 V
max. Surge current, transient (8/20 µs) 20000 A
Rated voltage (DC) 825 V
Rated voltage (AC) 625 V
Tolerance ±10 %
Power dissipation 1 W
Energy absorption 855 J
Grid 12 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, VDE, IEC, IEC
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes